Hammond M3299-1231

HANDLE ALUMINUM MATTE 3.0X1.6" | Hammond Manufacturing M3299-1231
$ 10.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond M3299-1231.

Master Electronics

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+44.42%

Supply Chain

Introduction Date2023-07-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HammondM3299-1131
HANDLE ALUMINUM MATTE 1.3X1.6" | Hammond Manufacturing M3299-1131
HammondM3299-1301
HANDLE ALUMINUM MATTE 4.7X1.6" | Hammond Manufacturing M3299-1301
HammondM268-2
HANDLE ALUMINUM MATTE 3.5X1.6" | Hammond Manufacturing M268-2

Descriptions

Descriptions of Hammond M3299-1231 provided by its distributors.

HANDLE ALUMINUM MATTE 3.0X1.6" | Hammond Manufacturing M3299-1231
Square And Oval Metal Handle, Aluminum, Clear Matte Anodized, 87.5mm Product Length, 7.8mm Product Depth, 40mm Product Height
HANDLE, RECTANGLE, CLEAR, ALUMINUM; Fixing Centers:75.5mm; Handle Material:Aluminum; Thread Size - Metric:M4; Thread Size - Imperial:-; Product Range:M Series RoHS Compliant: Yes
HANDLE, METAL; External Diameter - Imperial:0.31"; External Diameter - Metric:8mm; Handle Material:Aluminium; Handle Type:Equipment; SVHC:No SVHC (20-Jun-2011); Height:40mm

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • M3299-1231..