Schroff 20860-221

Basic Kit for Non-Standardized Assemblies (1 to 5U) and Standardized Assemblies (1, 2U) Aluminum
$ 105.23
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20860-221.

Master Electronics

Datasheet2 pages12 years ago

Inventory History

3 month trend:
+279%

Related Parts

Bud IndustriesAC-1431
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 17.00" X 17.00", AC SERIES
Bud IndustriesAC-1428
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 15.00" X 17.00", AC SERIES
Bud IndustriesAC-1426
Die Cast Aluminum Enclosure CN-5713, Die Cast Aluminum Enclosure (9.9 X 9.9 X 4 In)
Hammond1444-17174
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X17X4 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-17135
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X13X5 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-17156
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X15X6 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Schroff 20860-221 provided by its distributors.

Basic Kit for Non-Standardized Assemblies (1 to 5U) and Standardized Assemblies (1, 2U) Aluminum
CASE, MULTIPAC PRO, 19", 3U, 400D; Material:Aluminium; Rack Height U Multiple:3; External Depth:400mm; External Height:132.55mm; Width, External:483mm
19" plug-in multipac PRO 3u 340d; Enclosure Type:-; Enclosure Material:Aluminium; External Height - Metric:-; External Width - Metric:-; External Depth - Metric:-; IP Rating:-; Body Colour:-; NEMA Rating:-; External Heig

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20860221