Schroff 20848604

Front panel hinged 261.8 x 426.4mm Textile Gasket Aluminium 6U
$ 78.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20848604.

Newark

Datasheet1 page18 years ago

Master Electronics

Electro Sonic

Related Parts

Hammond1590BGR
Aluminum die cast enclosure, (L x W x H) 113 x 60 x 31 mm, green, IP54, 1590BGR
Hammond1590BBGR
Aluminum die cast enclosure, (L x W x H) 119 x 94 x 34 mm, green, IP54, 1590BBGR
Hammond1590XXGR
Aluminum die cast enclosure, (L x W x H) 145 x 121 x 39 mm, green, IP54, 1590XXGR
Hammond1590TRPBGR
ENCLOSURE, TRAPEZIOD, DESKTOP, ALUMINUM, DIE CAST, GREEN,4.41X2.42X1.38IN,1590SERIES
Hammond1590STPCCB
Aluminum enclosure, (L x W x H) 133 x 133 x 35 mm, blue, IP54, 1590STPCCB
Hammond1590STPCGR
Aluminum enclosure, (L x W x H) 133 x 133 x 35 mm, green, IP54, 1590STPCGR

Descriptions

Descriptions of Schroff 20848604 provided by its distributors.

Front panel hinged 261.8 x 426.4mm Textile Gasket Aluminium 6U
Front Panel Shielded Aluminum 84 HP Width 6 U Height
Front Panel Hinged 6U 84Hp |Nvent Schroff 20848-604
FRONT PANEL 19-INCH, 6U, 84HP, SHIELDED, GREEN, ALUMINUM
PANEL, ALUMINIUM, HINGED, 6U, 84HP; Rack Height U Multiple:6; Rack Width HP Multiple:84; External Depth:261.8mm
PANEL, ALUMINIUM, HINGED, 6U, 84HP; Panel Type:Front Panel; Rack U Height:6U; Panel Material:Aluminium; Body Colour:-; For Use With:Subracks and 19" Cases; External Height - Metric:261.8mm; External Width - Metric:426.4m

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20848-604