Hammond 1590TRPBGR

Hammond 1590TRPBGR Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Green
$ 11.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590TRPBGR.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Farnell

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-06-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590BGR
Aluminum die cast enclosure, (L x W x H) 113 x 60 x 31 mm, green, IP54, 1590BGR
Hammond1590BBGR
Aluminum die cast enclosure, (L x W x H) 119 x 94 x 34 mm, green, IP54, 1590BBGR
Hammond1590XXGR
Aluminum die cast enclosure, (L x W x H) 145 x 121 x 39 mm, green, IP54, 1590XXGR
Hammond1590STPCCB
Aluminum enclosure, (L x W x H) 133 x 133 x 35 mm, blue, IP54, 1590STPCCB
Hammond1590STPCGR
Hammond 1590STPCGR Stomp Box Diecast Enclosure Octagon 133 x 133 x 39 Green
Hammond1590TRPCGR
Hammond 1590TRPCGR Stomp Box Diecast Enclosure Trapezoid 95 x 122/151 x 39 Green

Descriptions

Descriptions of Hammond 1590TRPBGR provided by its distributors.

Hammond 1590TRPBGR Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Green
ENCLOSURE, TRAPEZIOD, DESKTOP, ALUMINUM, DIE CAST, GREEN,4.41X2.42X1.38IN,1590SERIES
Aluminum enclosure, (L x W x H) 112 x 79 x 35 mm, green, IP54, 1590TRPBGR
ENCLOSURE, SMALL, DIECAST ALUM, GREEN; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:39.2mm; External Width - Metric:79mm; External Depth - Metric:112mm; IP Rating:IP54; Body Color:Green RoHS Compliant: Yes
enclosure - diecast PAINTED DIECAST TRAP ENCLOSURE (4.41 x 3.11 x 1.38) Hammond PN 1590TRPBGR : UPC [623980023632] Color: Green

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM