Hammond 1590STPCCB

Enclosure; Diecast Aluminum; Octagon Shape; 5.23X5.23X1.38D; Blue | Hammond Manufacturing 1590STPCCB
$ 13.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590STPCCB.

TME

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-8.82%

Supply Chain

Introduction Date2016-08-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1590STPCGR
ENCLOSURE;DIECAST ALUMINUM;OCTAGON SHAPE;5.23X5.23X1.38D; GREEN | Hammond Manufacturing 1590STPCGR
Hammond1590BBCB
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM, DIE CAST, BLUE,4.67X3.68X1.18 IN,1590 SERIES
Hammond1590BBGR
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM, DIE CAST, GREEN,4.67X3.68X1.18 IN,1590 SERIES
Bud IndustriesEXN-23354-BLP
Bud Industries EXN-23354-BLP Extruded Enclosure, Aluminum, Plastic Cover, Blue, 1.4x4.5x4.7 in
Bud IndustriesEXN-23355-BL
Bud Industries EXN-23355-BL Extruded Enclosure, Aluminum, Blue, 1.4x4.5x6.7 in, EXN Series
Bud IndustriesEXN-23360-BLP
Bud Industries EXN-23360-BLP Extruded Enclosure, Aluminum, Plastic Cover, Blue, 1.6x5.8x5.1 in

Descriptions

Descriptions of Hammond 1590STPCCB provided by its distributors.

ENCLOSURE;DIECAST ALUMINUM;OCTAGON SHAPE;5.23X5.23X1.38D; BLUE | Hammond Manufacturing 1590STPCCB
ENCLOSURE, SMALL, DIECAST ALUM, BLUE; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:39.2mm; External Width - Metric:132.8mm; External Depth - Metric:132.8mm; IP Rating:IP54; Body Color:Blue RoHS Compliant: Yes
enclosure - diecast PAINTED DIECAST OCT. ENCLOSURE (5.23 x 5.23 x 1.38) Hammond PN 1590STPCCB : UPC [623980023786] Color: Blue

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM