Hammond 1590STPCGR

Hammond 1590STPCGR Stomp Box Diecast Enclosure Octagon 133 x 133 x 39 Green
$ 13.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590STPCGR.

TME

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-10.53%

Supply Chain

Introduction Date2016-08-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1590STPCCB
Aluminum enclosure, (L x W x H) 133 x 133 x 35 mm, blue, IP54, 1590STPCCB
Hammond1590BBCB
Aluminum die cast enclosure, (L x W x H) 119 x 94 x 34 mm, blue, IP54, 1590BBCB
Hammond1590BBGR
Aluminum die cast enclosure, (L x W x H) 119 x 94 x 34 mm, green, IP54, 1590BBGR
Bud IndustriesEXN-23354-BLP
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 4.69 in. D Extruded Aluminum
Bud IndustriesEXN-23360-BL
Bud Industries EXN-23360-BL Extruded Enclosure, Aluminum, Blue, 1.6x5.8x5.1 in, EXN Series
Bud IndustriesEXN-23355-BL
Bud Industries EXN-23355-BL Extruded Enclosure, Aluminum, Blue, 1.4x4.5x6.7 in, EXN Series

Descriptions

Descriptions of Hammond 1590STPCGR provided by its distributors.

Hammond 1590STPCGR Stomp Box Diecast Enclosure Octagon 133 x 133 x 39 Green
Aluminum enclosure, (L x W x H) 133 x 133 x 35 mm, green, IP54, 1590STPCGR
enclosure - diecast PAINTED DIECAST OCT. ENCLOSURE (5.23 x 5.23 x 1.38) Hammond PN 1590STPCGR : UPC [623980023793] Color: Green
ENCLOSURE, SMALL, DIECAST ALUM, GREEN; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:39.2mm; External Width - Metric:132.78mm; External Depth - Metric:132.78mm; IP Rating:IP54; Body Color:Green RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM