Schroff 16230-001

Cabinet, No Door/ Rear Panel, Slim-line, Ral 7021/7035, 456HX553WX600D, Novastar
$ 743.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 16230-001.

Master Electronics

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.45%

Related Parts

Hammond1420G16
ENCLOSURE - NEMA 1 SINGLE DOOR ANSI 61 GREY STEEL WITH INNER PANEL
Enclosure 18.00x16.00x10.00, 18.00x16.00x10.00, Fiberglass
Bud IndustriesSNC-3757
Bud Industries SNC-3757 Electronics Enclosure, Captive Screws, 15.8x15.8x7.9 in, SNC Series
Bud IndustriesSNB-3746
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (20 X 16 X 8 IN)
Bud IndustriesSNB-3749
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (20 X 20 X 12 IN)
NEMA 4,12 Eclipse Enclosure 30 x 24 x 16 Steel/Gray 30 x 24 x 16 Inch

Descriptions

Descriptions of Schroff 16230-001 provided by its distributors.

CABINET, NO DOOR/ REAR PANEL, SLIM-LINE, RAL 7021/7035, 456HX553WX600D, NOVASTAR
19-Inch Electronics Cabinet Aluminum Black Gray 9Height IP20
ENCLOSURES AND 19INCH CABINET RACKS;
19" Cabinet Dimensions H x W x D: 456 x 553 x 600 mm Colour: Black-Grey, RAL 7021 / Light Grey, RAL 7035 Height units: 9 HE Protection rating: IP20

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16230001