Schroff 14821105

Enclosure, Desktop, Interscale M Standard Case, 1UX221MM
$ 60.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 14821105.

Newark

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.05%

Related Parts

HammondCHKO16166
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 16X16X6 IN, QUARTER TURN, KNOCKOUTS
Hammond1441-18
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 13X5X2IN, 1441SERIES
HammondCHKO18186
Enclosure Junction Box Mild Steel Gray 18x18x6 Inch Quarter Turn Knockouts
Bud IndustriesSA-1749-MG
SHELF, RACK, 19 IN., 150 LBS. (MAX.), STEEL, 16 GA., 5.218 IN., METALLIC GRAY
Bud IndustriesSA-1748-MG
ABS Box with Stainless Steel Latch PTQ-11173 (17.72 X 13.78 X 6.3 in)
Bud IndustriesSA-1751-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 15 IN.

Descriptions

Descriptions of Schroff 14821105 provided by its distributors.

ENCLOSURE, DESKTOP, INTERSCALE M STANDARD CASE, 1UX221MM
Enclosure Interscale 1 HE 84 TE Interscale M
19-Inch Case IP30 1U Unperforated 221mm Depth
19" Case, Rack Mount, 1U, Steel, Grey; Rack U Height:1U; Enclosure Material:Steel; Cabinet Style:Rack Mount; External Height - Metric:44Mm; External Width - Metric:444Mm; External Depth - Metric:221Mm; External Height - Rohs Compliant: Yes |Nvent Schroff 14821105

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14821-105