Hammond 1441-18

Enclosure, Box-lid, Desktop, Steel, Gray, 13X5X2IN, 1441SERIES
$ 18.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1441-18.

Farnell

Datasheet1 page12 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-2.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1441-22
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 12X8X2IN, 1441SERIES
Hammond1441-29
Steel enclosure, (L x W x H) 305 x 254 x 51 mm, gray (RAL 7046), 1441-29
Hammond1441-30
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 17X10X2IN, 1441SERIES
Bud IndustriesJBH-4960-KO
Bud Industries JBH-4960-KO Junction Box, Knockouts, Hinged, 10x10x4 in, JBH Series
Bud IndustriesJB-3960-KO
BUD Junction Box with Knockouts (10 X 10 X 4 In) Item Number : JB-3960-KO
Bud IndustriesJB-3960
Bud Industries JB-3960 Junction Box, 10x10x4 in, JB Series

Descriptions

Descriptions of Hammond 1441-18 provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 13X5X2IN, 1441SERIES
chassis - steel; ASA 61 grey finish STEEL CHASSIS 13.5X5X2 (13.5 x 5 x 2) Hammond PN 1441-18 : UPC [623980496108] Color: Gray
ENCLOSURE, STEEL, GREY; Enclosure Material:Steel; Body Colour:Grey; External Height - Imperial:2.01"; External Height - Metric:51mm; External Width - Imperial:5"; External Width - Metric:127mm; External Depth - Imperial:13.5"; External Depth - Metric:343mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1441-18..