Schroff 14575175

CASE, 19", DESKTOP, ALUMINIUM, 3U; Enclosure Material: Aluminium; Body Color: Whit
$ 291.328
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 14575175.

RS (Formerly Allied Electronics)

Datasheet120 pages13 years ago

Newark

Related Parts

HammondN1A16167
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 16X16X7
HammondCSKO16166
N1 Screw Cover with Ko'S 16 x 16 x 6 Steel/Gray 16 x 16 x 6 Inch
HammondCS16166
ENCLOSURE, JUNCTION BOX, MILD STEEL, 16X6X16, NEMA 1, NO KNOCKOUTS
Bud IndustriesSA-1749-MG
SHELF, RACK, 19 IN., 150 LBS. (MAX.), STEEL, 16 GA., 5.218 IN., METALLIC GRAY
Bud IndustriesSA-1719-GT
BUD SHELF ASSEMBLY-16.0X22.0 Item Number : SA-1719-GT
Bud IndustriesSA-1278-MG
NEMA Enclosure ABS Plastic NBF-32030, NEMA Enclosure ABS Plastic (17.7 X 13.8 X 8 In)

Descriptions

Descriptions of Schroff 14575175 provided by its distributors.

CASE, 19", DESKTOP, ALUMINIUM, 3U; Enclosure Material:Aluminium; Body Color:Whit
COMPAC PRO CASE 3U 84HP 331 D | nVent SCHROFF 14575175
Complete case CompactPro 114.3 x 471 x 331 mm
CASE ALUM GRAY 18.54"L X 13.03"W

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14575-175