Bud Industries SA-1278-MG

NEMA Enclosure ABS Plastic NBF-32030, NEMA Enclosure ABS Plastic (17.7 X 13.8 X 8 In)
$ 100.03
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SA-1278-MG.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesSA-1752-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.
Bud IndustriesSA-1753-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.
Bud IndustriesSA-1765-MG
ENCLOSURE, STEEL, 16 GA., 200 LBS. (MAX.), 19 IN., 5.218 IN., METALLIC GRAY
HammondCHKO16166
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 16X16X6 IN, QUARTER TURN, KNOCKOUTS
HammondCSKO16166
Junction Box; Mild Steel; NEMA Type 1; KOs; HxWxD: 16 x 16 x 6 in.
HammondCS16166
ENCLOSURE, JUNCTION BOX, MILD STEEL, 16X6X16, NEMA 1, NO KNOCKOUTS

Descriptions

Descriptions of Bud Industries SA-1278-MG provided by its distributors.

NEMA Enclosure ABS Plastic NBF-32030, NEMA Enclosure ABS Plastic (17.7 X 13.8 X 8 In)
ENCLOSURE, STEEL, 16 GA. (SHELF), 14 GA. (MOUNTING BRACKETS), 150 LBS. (MAX.)
Adjustable Open Rack Shelf, 3U, Steel, Metallic Grey; Para Usar Con:Open Relay Racks; Altura En Unidades Rack (U):3U; Anchura Externa - Imperial:17.62"; Anchura Externa - Métrico:448Mm; Profundidad Externa - Imperial:16"; Peso:8.3Lb |Bud Industries SA-1278-MG

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA1278MG