Bud Industries SA-1719-GT

BUD SHELF ASSEMBLY-16.0X22.0 Item Number : SA-1719-GT
$ 116.31
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SA-1719-GT.

RS (Formerly Allied Electronics)

Datasheet1 page25 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesSA-1278-MG
NEMA Enclosure ABS Plastic NBF-32030, NEMA Enclosure ABS Plastic (17.7 X 13.8 X 8 In)
Bud IndustriesSA-1720-GT
NEMA Enclosure ABS Poly Blend NBF-32144, NEMA Enclosure ABS Poly Blend (28.9 X 21 X 7.1 In)
Bud IndustriesSA-1752-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.
HammondCHKO16166
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 16X16X6 IN, QUARTER TURN, KNOCKOUTS
HammondCSKO16168
N1 Screw Cover with Ko'S 16 x 16 x 8 Steel/Gray 16 x 16 x 8 Inch
HammondCS16168
ENCLOSURE, JUNCTION BOX, MILD STEEL, 16X8X16, NEMA 1, NO KNOCKOUTS

Descriptions

Descriptions of Bud Industries SA-1719-GT provided by its distributors.

BUD SHELF ASSEMBLY-16.0X22.0 Item Number : SA-1719-GT
NEMA Enclosure ABS Poly Blend with Clear Polycarbonate Door NBF-32240, NEMA Enclosure ABS Poly Blend with Clear Polycarbonate Door (25 X 21 X 7.1 In)
CABINET RACK SHELF, 6.969IN, STEEL; For; CABINET RACK SHELF, 6.969IN, STEEL; For Use With:Cabinet Racks; External Width - Imperial:22"; External Depth - Imperial:16"; Color:Gray; External Depth:16"; External Width:22"
Cabinet Rack Shelf, 6.969In, Steel; Para Usar Con:Racks; Altura En Unidades Rack (U):-; Anchura Externa - Imperial:22"; Anchura Externa - Métrico:559Mm; Profundidad Externa - Imperial:16"; Profundidad Externa - Métrico:406Mm |Bud Industries SA-1719-GT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA-1719-GT.
  • SA1719GT