Schroff 14575023

Enclosure CompacPro 102.6 x 257 x 271 mm
$ 149.865
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 14575023.

Master Electronics

Datasheet1 page15 years ago

Related Parts

ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 10X8.3X3 IN, VENTED,1456SERIES
Enclosure;Sloping;Desktop;Aluminum;Blue, OffWhite;6.5x8.3x3 In;Vented;1456Series
Aluminum enclosure, (L x W x H) 258.57 x 266.19 x 106.93 mm, gray/black, 1456KK4WHCWW
Bud IndustriesCS-11206-BT
Bud Industries CS-11206-BT Electronics Cabinet, Aluminum, 4x12x8 in, Champion Series
Bud IndustriesNHC-14153
Bud Industries NHC-14153 Aluminum Chassis Enclosure, 3.5x8.5x8 in, ValuLine, ValuLine Series
Bud IndustriesHC-14100
Bud Industries HC-14100 ValuLine Chassis Enclosure, 3.5x12.8x13 in, ValuLine Series

Descriptions

Descriptions of Schroff 14575023 provided by its distributors.

Enclosure CompacPro 102.6 x 257 x 271 mm
Case 2 U For Backplane Mounting With Insulation Strips
ENCLOSURES AND 19INCH CABINET RACKS ROHS COMPLIANT: YES
COMPACPRO VENTILATED RACK CASE, 2U, 102.6 X 257 X 271MM
CompacPRO Case, 2U, 42HP, 271mm depth

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14575-023