Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1456FH3WHBU

Enclosure, Sloping, Desktop, Aluminum, Blue, Offwhite, 6.5X8.3X3IN, Vented, 1456SERIES
$ 31.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1456FH3WHBU.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Introduction Date2008-03-24
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Aluminum enclosure, (L x W x H) 217 x 165 x 56 mm, blue, IP31, 1456FH3BKBU
Sloped Metal Console 10 Degree Black Top Blue Case 5.5 x 6.5 x 2.5 Inch Blue
Hammond 1456KH3BKBU Sloped Enclosure 217x254x81mm Aluminium Blue/Black
Bud IndustriesEXN-23364-BLP
Electronic PCB Enclosure with Gasket 6.99 in. H x 2.41 in. W x 5.08 in. D Extruded Aluminum
Bud IndustriesEXN-23366-BL
Bud Industries EXN-23366-BL Extruded Enclosure, Aluminum, Blue, 2.4x7x8.2 in, EXN Series
Bud IndustriesEXN-23365-BLP
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA BLUE, 6.99LX2.41WX6.65D, EXN SERIES

Descriptions

Descriptions of Hammond 1456FH3WHBU provided by its distributors.

ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 6.5X8.3X3IN, VENTED,1456SERIES
sloped metal console; 15 degree; beige top; blue case PANEL/CASE (8.3 x 6.5 x 3) Hammond PN 1456FH3WHBU : UPC [623980014180] Color: Blue
ENCLOSURE, INSTRUMENT, ALUMINIUM, BEIGE/BLUE; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 76mm; External Width - Metric: 165mm; External Depth - Metric: 211mm; IP Rating: IP31; NEMA Rating: -

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1456FH3WHBU.
  • 1456FH3WHBU..