Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CS-11206-BT

Bud Industries CS-11206-BT Electronics Cabinet, Aluminum, 4x12x8 in, Champion Series
$ 104.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CS-11206-BT.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-15.79%

Related Parts

Bud IndustriesCS-11204-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 9X8X4 IN, CHAMPION SERIES
Hammond1426V
Enclosure Beige with Vented Bottom Black Front Panel 12 x 8 x 4 Inch Beige
Hammond1426V-B
ENCLOSURE-20 GAUGE STEEL BLUE WITH BLACK FRONT PANEL, REAR PANEL&BOTTOM IS VENTED
Hammond1458G4
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 10X8X4 IN, 1458 SERIES
Bud IndustriesNHC-14153
Bud Industries NHC-14153 Aluminum Chassis Enclosure, 3.5x8.5x8 in, ValuLine, ValuLine Series
Bud IndustriesSC-12101
Bud Industries SC-12101 Sloped Electronics Box, Metal, 3.3x11.9x10 in, Slope Series

Descriptions

Descriptions of Bud Industries CS-11206-BT provided by its distributors.

Bud Industries CS-11206-BT Electronics Cabinet, Aluminum, 4x12x8 in, Champion Series
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X8X4 IN, CHAMPION SERIES
ENCLOSURE, CABINET, ALUMINIUM, BLACK; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 102mm; External Width - Metric: 305mm; External Depth - Metric: 203mm; IP Rating: -; Body Color: Black; NEMA Rating: -

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS-11206-BT.
  • CS11206BT