Schroff 10501027

Front Handle, One-Piece, Width 12.2 mm, Black Anodized
$ 27.033
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 10501027.

Master Electronics

Datasheet2 pages0 years ago

Related Parts

Accessory Material = Polyamide / Accessory Colour = Black / Width mm = 10 / Length mm = 46.04
Altech5308 507
Altech Standard PG 7 Black Polyamide Straight Through Cable Gland (0.591 x 0.591 x 1.26)
Bud IndustriesPBC-1561-C
ENCLOSURE, ABS PLASTIC, UL94-HB, POTTING BOX, COVER, BLACK,3.3LX1.97WX.52D
Bud IndustriesPB-1561
ENCLOSURE, POTTING BOX, DESKTOP, ABS, UL94HB, BLACK, 1.97X0.52X0.59 IN, STYLE A
HAMMOND 1596B110-10 Non Metallic Enclosure, 1596 Series, Molded, No Lid, Pack 10, Potting Box
Hammond1596B109
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,0.46X0.46X0.35 IN, NO LID,1596 SERIES

Descriptions

Descriptions of Schroff 10501027 provided by its distributors.

Front Handle, One-Piece, Width 12.2 mm, Black Anodized
Handle Type 3 B/A 3U |Nvent Schroff 10501-027
Front handle Black

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10501-027