Hammond 1596B110-10

HAMMOND 1596B110-10 Non Metallic Enclosure, 1596 Series, Molded, No Lid, Pack 10, Potting Box
$ 6.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1596B110-10.

Electro Sonic

Datasheet1 page12 years ago
Datasheet1 page6 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.03%

Supply Chain

Introduction Date2013-06-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondM797-24
FIXED MOUNTING FEET (27 x 16 x 14) Hammond PN M797-24 : UPC [623980793504]
Hammond1596B110
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,0.85X0.55X0.46 IN, NO LID,1596 SERIES
Hammond1596B109
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,0.46X0.46X0.35 IN, NO LID,1596 SERIES
Bud IndustriesPB-1561
ENCLOSURE, POTTING BOX, DESKTOP, ABS, UL94HB, BLACK, 1.97X0.52X0.59 IN, STYLE A
Bud IndustriesPBC-1561-C
ENCLOSURE, ABS PLASTIC, UL94-HB, POTTING BOX, COVER, BLACK,3.3LX1.97WX.52D

Descriptions

Descriptions of Hammond 1596B110-10 provided by its distributors.

HAMMOND 1596B110-10 Non Metallic Enclosure, 1596 Series, Molded, No Lid, Pack 10, Potting Box
enclosure - plastic potting box POTTING BOX .85 X .55 X .46 (0.85 x 0.55 x 0.46) Hammond PN 1596B110-10 : UPC [623980483504] Color: Black
ENCLOSURE, POTTING BOX, ABS, BLACK; Enclosure Type:Potting Box; Enclosure Material:ABS; External Height - Metric:12mm; External Width - Metric:14mm; External Depth - Metric:22mm; IP Rating:-; Body Color:Black; NEMA Rating:- RoHS Compliant: Yes
Potting box Dimensions W x D x H: 14 x 22 x 12 mm External dimensions W x D x H: 14 x 22 x 12 mm Weight: 40 g Colour: Black Material: ABS

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM