Bud Industries PB-1561

Enclosure, Potting Box, Desktop, Abs, UL94HB, Black, 1.97X0.52X0.59 in, Style A
$ 10.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PB-1561.

Sager Electronics

Datasheet1 page17 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.82%

Related Parts

Hammond1596B110
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,0.85X0.55X0.46 IN, NO LID,1596 SERIES
Bud IndustriesPBC-1561-C
ENCLOSURE, ABS PLASTIC, UL94-HB, POTTING BOX, COVER, BLACK,3.3LX1.97WX.52D
Hammond1596B109
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,0.46X0.46X0.35 IN, NO LID,1596 SERIES
HammondM797-24
FIXED MOUNTING FEET (27 x 16 x 14) Hammond PN M797-24 : UPC [623980793504]

Descriptions

Descriptions of Bud Industries PB-1561 provided by its distributors.

ENCLOSURE, POTTING BOX, DESKTOP, ABS, UL94HB, BLACK, 1.97X0.52X0.59 IN, STYLE A
ENCLOSURE, POTTING BOX, PLASTIC, BLACK; Enclosure Type:Potting Box; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:1.97"; External Width - Imperial:0.52"; External Depth - Imperial:0.59"; External Height:0.59"
Enclosure, Potting Box, Plastic, Black; Tipo De Envolvente:Potting Box; Altura Externa - Métrico:50Mm; Anchura Externa - Métrico:13Mm; Profundidad Externa - Métrico:15Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PB-1561

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB1561