Schneider Electric XVLA335

Prominent Indicator Pmnt 12MM Mounting Hole Size Yellow Led Screw Term 24 V
$ 31.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVLA335.

Farnell

Datasheet3 pages0 years ago

Newark

Amar Radio Corporation

Burklin Elektronik

TME

Inventory History

3 month trend:
+37.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LAMP, LED, T2, TELEPHONE SLIDE, WHITE, 24VAC/VDC, 25MA, 5600MCD, 100000 HRS
Single Color LED, Green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1
LED Modules Uni-Color Blue 470nm 2-Pin
LED Panel Mount Indicator Uni-Color Red 2-Pin Bag
Indicator Light 24V LED Lamp Yellow Polycarbonate Square Lens Polished Stainless Steel
LED Panel Mount Indicator Uni-Color Red 2-Pin Bag

Descriptions

Descriptions of Schneider Electric XVLA335 provided by its distributors.

PROMINENT INDICATOR PMNT 12MM MOUNTING HOLE SIZE YELLOW LED SCREW TERM 24 V
PANEL MOUNT INDICATOR, LED, 12MM, ORANGE YELLOW, 24V
SCHNEIDER ELECTRIC XVLA335 Pilot Light 24V 12Mm +Options
PLIGHT 12MM 24VDC YELLLOW/ORANGE LED
Pilot Light 12 - IP40/IP65 - Yellow - Covered
Pilot light, Ø 16 mm, yellow, 24 VDC, IP40
LED PANEL INDICATOR, 12MM, 24VDC; LED Colour: Yellow Orange; Operating Voltage: 24VDC; Mounting Hole Dia: 12mm; Forward Current If: 25mA; Luminous Intensity: -; IP / NEMA Rating: IP40; Product Range: -; SVHC: No SVHC (15-Jan-201

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XVLA335.