Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 586-3502-204F

Lamp; Led; T2; Telephone Slide; Green; Clear; 24VDC; 25MA; 5000MCD; 100K Hrs; Nonpol

$ 7.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-3502-204F.

IHS

Datasheet2 pages19 years ago

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-18
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-07-02
LTD Date2021-07-02

Related Parts

Single Color LED, Ultra Pure Green, Water Clear, T-1 3/4, 5mm
Single Color LED, Ultra Emerald Green, Water Clear, T-1 3/4, 5mm
LED 0603 SMT LED GREEN ALINGAP WATER CLEAR LENS 140 DEG VIEWING ANGLE | Dialight 598-8070-102F
LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT GREEN, LENS GREEN, 10 VIEW ANGLE
LED Uni-Color Yellow Green 2-Pin Chip 1208(3020Metric) T/R
1206 SMT LED, GREEN, INGAN, WATER CLEAR LENS, 140 DEG VIEWING ANGLE

Descriptions

Descriptions of Dialight 586-3502-204F provided by its distributors.

LAMP;LED;T2;TELEPHONE SLIDE;GREEN;CLEAR;24VDC;25MA;5000MCD;100K HRS;NONPOL
LED Modules Uni-Color Green 525nm 2-Pin
Single Color LED, Green, T-1 3/4, 5mm
LED Based Flanged T-2 GREEN 24V
T2 TELE SLIDE BASEDLED GRN 24V
; Bulb Size:T-2; Luminous Intensity:5000mcd; Forward Current:25mA; Forward Voltage:24V; Base Type:Telephone Slide, T2; LED Color:Green; Operating Temperature Range:-30°C to +85°C; Supply Voltage:24V; Millicandela Rating:5000mcd ;RoHS Compliant: Yes

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5863502204F