Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 586-3505-204F

LED Modules Uni-Color Blue 470nm 2-Pin

$ 7.35
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-3505-204F.

IHS

Datasheet2 pages19 years ago

X-ON

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-18
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-07-02
LTD Date2021-07-02

Related Parts

LED, Round, Dome, Diffused, Blue, 470nm, 60°, 3.5V, 20mA, TH, 5mm × 5mm × 8.85mm
Dialight521-9946F
LED 472nm 30° 3.8V 20mA Round Dome Transparent Colorless Blue TH 5mm L × 8.7mm H
LED Panel Mount Indicator Uni-Color Blue 470nm 1500mcd 2-Pin
LED Panel Mount Indicator Uni-Color Blue 470nm 1500mcd 2-Pin
LED BLUE DIFF 2.9MM ROUND T/H | VCC (Visual Communications Company) VAOL-3LSBY1
Round 503-B Series Led -Blue Color,8200-16800Mcd,hue B4 To B5,ammo Pack

Descriptions

Descriptions of Dialight 586-3505-204F provided by its distributors.

LED Modules Uni-Color Blue 470nm 2-Pin
Single Color LED, Blue, T-1 3/4, 5mm
T2 TEL SLIDE BASED LED BLUE 24
LED SLIDE T2 BLUE 24V
EOL LED: CONTACT ENGINEERING

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5863505204F