Schneider Electric XB6DA45B

Pushbutton Switch, DPST, Momentary, 0.22A, 125VDC, Quick Connect Terminal, Panel Mount
$ 29.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB6DA45B.

IHS

Datasheet2 pages7 years ago

Burklin Elektronik

Future Electronics

TME

Newark

Inventory History

3 month trend:
+14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
C&K ComponentsD6C90F1LFS
SWITCH PUSH SPST-NO 0.1A 32V / Pushbutton Switch SPST-NO Keyswitch Through Hole
C&K ComponentsD6R90 F1 LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, 4 Pcb Hole Cnt, Solder
Round Plunger Off-Mom SPST-NO -12.20(Dia) 10000Cycles 24V 125V 10000Cycles 8A
Pushbutton Switch, SPST, Latched, 1.5A, 250VDC, Solder Terminal, Panel Mount-threaded
PUSHBUTTON SWITCH, RP8100,IP67,SPST-NO, OFF-(ON),ROUND, BLACK,125MA,50VDC, SOLDER

Descriptions

Descriptions of Schneider Electric XB6DA45B provided by its distributors.

Pushbutton Switch, DPST, Momentary, 0.22A, 125VDC, Quick Connect Terminal, Panel Mount
PUSH BUTTON, RED RECTANGULAR FLUSH PUSHBUTTON, 16MM, SPRING RETURN, 1NO + 1NC
Pushbutton, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband rectangular, red, front ring black, mounting Ø 16 mm, XB6DA45B
SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Contact Configuration:SPDT-1NO / SPDT-NC; Switch Operation:(On); IP Rating:IP65; Contact Voltage DC Nom:250V; Contact Voltage AC Nom:240V; Contact Current Max:3A; Actuator Style:Rectangular ;RoHS Compliant: No

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL