E-Switch RP8100B1M1CEBLKBLKNIL

Pushbutton Switch, RP8100, IP67, Spst-no, Off-(on), Round, Black, 125MA, 50VDC, Solder
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch RP8100B1M1CEBLKBLKNIL.

JRH Electronics

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Electro Sonic

New Yorker Electronics

Master Electronics

Inventory History

3 month trend:
+59.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 0.1A, 50VDC, Solder Terminal, Panel Mount-threaded
PUSHBUTTON SWITCH, RP8100,IP67,SPST, OFF-(ON),ROUND GREEN CAP,125MA,125VAC, SOLDER
PUSHBUTTON SWITCH, SPST, OFF-(ON), 125V AC/50V DC, SOLDER, IP67, RP8100 SERIES

Descriptions

Descriptions of E-Switch RP8100B1M1CEBLKBLKNIL provided by its distributors.

PUSHBUTTON SWITCH, RP8100,IP67,SPST-NO, OFF-(ON),ROUND, BLACK,125MA,50VDC, SOLDER
PUSHBUTTON, 125mA (AC)/100mA (DC), SPST, Off-(On), Solder, IP67
Curved Round Button Off-Mom SPST-NO -13.60(Dia) 50V 125V 500000Cycles 125mA
Pushbutton Sw, Spst-No-Dm, 0.125A/125Vac; Product Range:Rp8100 Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spst-No-Dm; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black Rohs Compliant: Yes |E-Switch RP8100B1M1CEBLKBLKNIL

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG