Schneider Electric XB6CA25B

Pushbutton, groping, waistband square, black, front ring black, mounting Ø 16 mm, XB6CA25B
$ 20.351
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB6CA25B.

IHS

Datasheet2 pages7 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-21.43%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-18
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-02-09

Related Parts

C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
C&K ComponentsD6C90F1LFS
SWITCH PUSH SPST-NO 0.1A 32V / Pushbutton Switch SPST-NO Keyswitch Through Hole
C&K ComponentsD6R90 F1 LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, 4 Pcb Hole Cnt, Solder
Round Plunger Off-Mom SPST-NO -12.20(Dia) 10000Cycles 24V 125V 10000Cycles 8A
Pushbutton Switch, Non Illuminated, SPST, Threaded Panel Mt, RP8100 Series
PUSHBUTTON SWITCH, RP8100,IP67,SPST-NO, OFF-(ON),ROUND, BLACK,125MA,50VDC, SOLDER

Descriptions

Descriptions of Schneider Electric XB6CA25B provided by its distributors.

Pushbutton, groping, waistband square, black, front ring black, mounting Ø 16 mm, XB6CA25B
PUSHBUTTON, 16MM, MONOLITHIC, PLASTIC, BLACK, NO/NC SPRING, HARMONY XB6 SERIES
PB SWITCH, DPST-1NO/SPST-NC, 3A, 240V; Switch Operation: Momentary; Pushbutton Actuator Style: Square; Contact Configuration: SPST-NO, SPST-NC; Product Range: Harmony XB6 Series; Switch Terminals: Quick Connect; IP Rating: IP6
SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Contact Configuration:DPST-1NO / SPST-NC; Switch Operation:(On); IP Rating:IP65; Contact Voltage DC Nom:250V; Contact Voltage AC Nom:240V; Contact Current Max:3A; Actuator Style:Square-Flush ;RoHS Compliant: No
" Square D (Schneider Electric) XB6CA25B Push Button Switch. Schneider Electric Harmony™ Non-Illuminated Pushbutton, Complete Corrosion-Resistant Dusttight/Watertight Unmarked, Series: XB6, 16 mm Size, 1NO-1NC Contact Configuration, Slow Break Contact, Maintained/Momentary Contact Mode, 3 A at 120 VAC, 1.5 A at 240 VAC, 0.22 A at 125 VDC, 0.1 A at 250 VDC Contact, Spring Return Operator, Bezel/Housing: Plastic, Flush/Square Actuator, Quick Connect Connection, Fast-On Solder Tab Terminal, NEMA 1/4/4X/12/13/IP65 Enclosure, Panel Mounting, Black, Envir. Additional Description: SQD -XB6CA25B PUSHBUTTON 240VAC 1.5AMP XB6 +OPTIONS. Catalog Description: Schneider Electric,PUSHBUTTON 240VAC 1.5AMP XB6 +OPTIONS,1 NO + 1 NC,16 mm,240VAC,5A,AC15 - DC13,Black,Flush,Harmony XB6,NEMA 4/4X/12,Panel,Quick Connect,UL Listed File Number E164353 CCN NKCR - CSA Certified File Number LR44087 Class 321103 - CE Marked,Water tight, Dust tight and Corrosion Resistant (Indoor/Outdoor),complete push-button,complete push-button,plastic,slow-break,spring return."

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL