Descriptions of Schneider Electric XB6AV4BB provided by its distributors.
16MM DIAMETER PILOT LIGHT, ROUND BEZEL, RED COLOR, 12-24VAC/DC LED LAMP
PILOT LIGHT, 16MM, RED, 24V; LED Colour: Red; Operating Voltage: 24V; Mounting Hole Dia: 16mm; Forward Current If: -; Luminous Intensity: -; IP / NEMA Rating: IP66, NEMA 4X, NEMA 13; Product Range: Harmony XB6 Series; SVHC: No S
PANEL MOUNT INDICATOR, LED, 16MM, RED, 24V; Mounting Hole Dia:16mm; LED Color:Red; Forward Current If:15mA; Forward Voltage:24V; Color:Red; Leaded Process Compatible:No; Operating Temperature Max:70°C; Operating Temperature Min:-25°C;RoHS Compliant: No
Voltage Limits: 24 V (6-30 VAC/VDC); 120 V (40-132 VAC) Current Draw: 15 mA Surge Withstand: 2/1 kV Resistance to Fast Transients: 2 kV Resistance to Electromagnet Fields: 10 V/m Resistance to Electrostatic Discharges: 8/6 kV Electromagnetic Emission: Class B Service Life: 100,000 Hours Protection: IP65 and NEMA Type 4X Approvals: UL, CSA, CE
Square D (Schneider Electric) XB6AV4BB Harmony Pilot Light. Schneider Electric Harmony™ Pilot Light, Series: XB6, 12 to 24 VAC/VDC, 15 mA, Red Lens, Plastic Lens, LED Lamp, Bezel/Housing: Plastic, 16 mm, Round, Faston Connector Terminal, NEMA 4/4X/13/IP66, Panel Mount, Direct Fixture, Environmental Conditions: -13 to 158 deg F Operating, -40 to 158 deg F Storage. Additional Description: SQD -XB6AV4BB PUSH BUTTON LIGHT MODULE 24V 16MM XB6 +OPT. Catalog Description: Complete pilot light, Harmony XB6, red Ø 16 with integral LED 12...24 V.