INDICATOR, LED PANEL MNT, GREEN, 24V; Mounting Hole Dia:16mm; LED Color:Green; Forward Current If:15mA; Forward Voltage:24V; Color:Green; Leaded Process Compatible:No; Operating Temperature Max:70°C; Operating Temperature Min:-25°C ;RoHS Compliant: No
Square D (Schneider Electric) XB6AV3BB Harmony Pilot Light. Schneider Electric Harmony Square D Pilot Light, Series: XB6, 24 VDC, 15 mA, Green Lens, Plastic Lens, LED Lamp, Bezel/Housing: Plastic, 16 mm Size, Round Shape, Faston/Quick-Connect Terminal, NEMA 4/4X/12/IP66 Enclosure, Panel Mounting, Direct Fixture, Environmental Conditions: -13 to 158 deg F Operating Temperature, -40 to 158 deg F Storage Temperature. Additional Description: SQD -XB6AV3BB PUSH BUTTON LIGHT MODULE 24V 16MM XB6 XB6 +OPT. Catalog Description: Complete pilot light, Harmony XB6, green Ø 16 with integral LED 12...24 V.
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:
SCHNEIDER
Schneider Electric-Legacy Relays
SCHNEIDER ELECTRIC / SAREL
Schneider Electric/Legacy Relay
SE Relays
SCHNEIDER ELECTRIC USA INC
Schneider Electric GmbH
SCHNEIDOR ELECTRIC
SCHNEIDER ELECTRIC BV
Schneider Electric Relays
SCHNEID
Schneider Electric/Square D
SCHNEIDER- TELEMACANIQUE
SCHNEIDER ELCTRIC/MAGNECRAFT
Schneider - APC
Schneider Electric / Magnecraft
Schneider - Partner Retail
Schneider - Clipsal
SCHNEIDER-SQUARE D
Schneider - Partner Projects
SCHNEIDER ELECTRIC IT USA INC
SCHNEIDER – Pro-face
Schneider - Industry
Schneider Electric Thorsman (Schneider Electric)
SCHNEIDER ELECTRIC INDUSTRIAL
Part Number Aliases
This part may be known by these alternate part numbers: