Schneider Electric XB6AA25B

Complete push button, Harmony XB6, black flush pushbutton, 16mm, spring return, 1NO + 1NC, unmarked
$ 20.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB6AA25B.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Future Electronics

Newark

Inventory History

3 month trend:
-55.86%

Supply Chain

Country of OriginMexico
Introduction Date2016-06-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
C&K ComponentsD6C90F1LFS
SWITCH PUSH SPST-NO 0.1A 32V / Pushbutton Switch SPST-NO Keyswitch Through Hole
C&K ComponentsD6R90 F1 LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, 4 Pcb Hole Cnt, Solder
Round Plunger Off-Mom SPST-NO -12.20(Dia) 10000Cycles 24V 125V 10000Cycles 8A
Pushbutton Switch, Non Illuminated, SPST, Threaded Panel Mt, RP8100 Series
PUSHBUTTON SWITCH, RP8100,IP67,SPST-NO, OFF-(ON),ROUND, BLACK,125MA,50VDC, SOLDER

Descriptions

Descriptions of Schneider Electric XB6AA25B provided by its distributors.

Complete push button, Harmony XB6, black flush pushbutton, 16mm, spring return, 1NO + 1NC, unmarked
Pushbutton, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband round, black, front ring black, mounting Ø 16 mm, XB6AA25B
SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Contact Configuration:DPST-1NO / SPST-NC; Switch Operation:(On); IP Rating:IP65; Contact Voltage DC Nom:250V; Contact Voltage AC Nom:240V; Contact Current Max:5A; Actuator Style:Round-Flush ;RoHS Compliant: No

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB6 AA25B