Schneider Electric XB6AA21B

Complete push button, Harmony XB6, black flush pushbutton, 16mm, spring return, 1NO, unmarked
$ 21.03
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB6AA21B.

IHS

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Newark

Future Electronics

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
C&K ComponentsD6C90F1LFS
SWITCH PUSH SPST-NO 0.1A 32V / Pushbutton Switch SPST-NO Keyswitch Through Hole
C&K ComponentsD6R90 F1 LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, 4 Pcb Hole Cnt, Solder
Round Plunger Off-Mom SPST-NO -12.20(Dia) 10000Cycles 24V 125V 10000Cycles 8A
Pushbutton Switch, Non Illuminated, SPST, Threaded Panel Mt, RP8100 Series
PUSHBUTTON SWITCH, RP8100,IP67,SPST-NO, OFF-(ON),ROUND, BLACK,125MA,50VDC, SOLDER

Descriptions

Descriptions of Schneider Electric XB6AA21B provided by its distributors.

Complete push button, Harmony XB6, black flush pushbutton, 16mm, spring return, 1NO, unmarked
XVS Black 43 Tone Electronic Sounder; 12 - 24 V ac/dc; 96dB at 1 Metre
PUSHBUTTON +OPTIONS, 250VAC, 1.5A, HARMONY XB6 SERIES
16MM DIAMETER NON-ILLUMINATED ROUND BEZEL, BLACK COLOR, 1 N.O. CONTACT
COMPLETE PUSH BUTTON, HARMONY XB
SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Contact Configuration:SPST-NO; Switch Operation:(On); Contact Voltage DC Nom:250V; Contact Voltage AC Nom:240V; Contact Current Max:5A; Actuator Style:Round-Flush; Actuator Diameter:16mm

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL