Schneider Electric XB5AT845

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 6A 600VAC 600VDC 50N Screw Clamp Panel Mount
$ 57.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AT845.

Newark

Datasheet5 pages9 years ago

Burklin Elektronik

Future Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+5.87%

CAD Models

Download Schneider Electric XB5AT845 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
C&K ComponentsD6C90F1LFS
SWITCH PUSH SPST-NO 0.1A 32V / Pushbutton Switch SPST-NO Keyswitch Through Hole
C&K ComponentsD6R90 F1 LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, 4 Pcb Hole Cnt, Solder
Pushbutton Switch, SPST, On-(off), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Flat Button 0.2A 48VDC Momentary Contact Panel Mount Screw
APEM1222MA
Pushbutton Switch, SPST, Momentary, 8A, 12VDC, Screw Terminal, Panel Mount-threaded

Descriptions

Descriptions of Schneider Electric XB5AT845 provided by its distributors.

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 6A 600VAC 600VDC 50N Screw Clamp Panel Mount
E-Stop Switch, Spst-No/Nc, 6A, 120Vac; Contact Configuration:Spst-No, Spst-Nc; Switch Operation:Push-Pull; Switch Terminals:Screw Clamp; Contact Current Max:6A; Contact Voltage Ac Nom:120V; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Schneider Electric XB5AT845
Schneider Electric Harmony Square D Non-Illuminated Switch, Emergency Stop, Series: XB5, 22 mm Size, 1NO-1NC Contact Configuration, Slow Break Contact, Maintained Contact Mode, 10 A/6 A/1.2 A at 120/600 V AC/0.55 A/0.1 A at 125/600 V DC Contact, Bezel/Housing: Plastic, Mushroom Head/Round Actuator, Screw Clamp Terminal, NEMA 4/4X/13/IP66/IP67/IP69/IP69K Enclosure, Red, Environmental Conditions: -40 to 70 deg C Operating Temperature

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 AT845