Schneider Electric XB5AL73415

Switch Push Button N.O./N.C. DPST Flush Rectangular Button 6A 600VAC 600VDC Screw Clamp Panel Mount
$ 48.183
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AL73415.

Farnell

Datasheet5 pages8 years ago
Datasheet5 pages9 years ago

Newark

Burklin Elektronik

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.00%

Supply Chain

Country of OriginFrance
Introduction Date2022-04-05

Related Parts

C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
C&K ComponentsD6C90F1LFS
SWITCH PUSH SPST-NO 0.1A 32V / Pushbutton Switch SPST-NO Keyswitch Through Hole
C&K ComponentsD6R90 F1 LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, 4 Pcb Hole Cnt, Solder
Pushbutton Switch, SPST, On-(off), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Flat Button 0.2A 48VDC Momentary Contact Panel Mount Screw
APEM1222MA
Pushbutton Switch, SPST, Momentary, 8A, 12VDC, Screw Terminal, Panel Mount-threaded

Descriptions

Descriptions of Schneider Electric XB5AL73415 provided by its distributors.

Switch Push Button N.O./N.C. DPST Flush Rectangular Button 6A 600VAC 600VDC Screw Clamp Panel Mount
DOUBLE-HEADED PUSHBUTTON, GREEN/RED, I/O MARKING, 1 NO/1 NC, HARMONY XB5 SERIES
Pushbutton, unlit, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband rectangular, front ring black, mounting Ø 22 mm, XB5AL73415
SWITCH, PUSHBUTTON, 1NO/1NC, 1.2A, 600V, SCREW; Contact Configuration:SPST-NO / SPST-NC; Switch Operation:Momentary Spring Return; Contact Voltage AC Nom:600V; Contact Current Max:1.2A; Actuator Style:Rectangular ;RoHS Compliant: Yes
PB SWITCH, SPST-NO/NC, 6A, 120VAC; Switch Operation: Momentary; Contact Configuration: SPST-NO, SPST-NC; Contact Voltage AC Nom: 120V; Contact Voltage DC Nom: -; Contact Current Max: 6A; Switch Terminals: Screw Clamp; Product
Contact Configuration = 1NO + 1NC / Poles = 2 / Actuator Type = Flush / Actuator Type = Raised / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 22 / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Switch Material = Plastic / Switch Colour = Green / Red / Protection Rating = IK06 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Series = Harmony XB5 / Standards Met = UL 508 / Standards Met = EN/IEC 60947-1 / Standards Met = EN/IEC 60947-5-1 / Standards Met = EN/IEC 60947-5-4 / Standards Met = EN/IEC 60947-5-5 / Standards Met = CSA C22.2 No.14

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5AL73415.