Descriptions of Schneider Electric XB5AA51 provided by its distributors.
Pushbutton Switch, SPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
PB SWITCH, SPST-NO, 6A, 120VAC; Switch Operation: Momentary; Contact Configuration: SPST-NO; Contact Voltage AC Nom: 120V; Contact Voltage DC Nom: -; Contact Current Max: 6A; Switch Terminals: Screw Clamp; Product Range: Harmon
Pb Sw, Spst-No, 6A/120Vac, Panel; Product Range:Harmony Xb5 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Flush; Actuator/Cap Colour:Yellow Rohs Compliant: Yes |Schneider Electric XB5AA51
SCHNEIDER ELECTRIC XB5AA51 Non-Illum Push Button, 22mm, 1NO, Yellow. More details: Non-Illuminated Push Button, 22mm, Momentary Action, Flush Guarded Button Type of Operator, Head Material Plastic, Contact Form 1NO, Bezel Plastic, Color Yellow, Contact Rating 10A @ 230VAC, NEMA Contact Rating Designation A600/Q600, Number of Operators 1, NEMA Rating 1, 2, 3, 4, 4X, 12, 13, IP Rating 65, Standards UL, CSA, CE, Terminal Connection Screw Clamp
Schneider Electric Harmony Square D Non-Illuminated Pushbutton, Corrosion-Resistant Dusttight/Watertight Unmarked, Series: XB5, 22 mm Size, 1NO Contact Configuration, Slow Break Contact, Momentary Contact Mode, 6 A at 120 V AC, 3 A at 240 V AC, 1.2 A at 600 V AC, 0.55 A at 125 V DC, 0.27 A at 250 V DC, 0.1 A at 600 V DC Contact, Bezel/Housing: Plastic, Round Flush Actuator, Screw Clamp Terminal, NEMA 1/2/3/3R/4/4X/12/13/IP65/IP66/IP69/IP69K Enclosure, Panel Mounting, Yellow, Environmental Conditions: -40 to 158 deg F Operating/Storage Temperature
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Flush / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 22 / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Switch Material = Plastic / Switch Colour = Yellow / Protection Rating = IP66 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IP67 / Series = Harmony XB5 / Standards Met = UL 508 / Standards Met = CSA C22.2 No.14 / Standards Met = EN/IEC 60947-1 / Standards Met = EN/IEC 60947-5-1 / Standards Met = EN/IEC 60947-5-4