Schneider Electric XB5AA42

Pushbutton Switch, SPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
$ 22.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AA42.

IHS

Datasheet4 pages7 years ago

element14 APAC

Future Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
+32.54%

CAD Models

Download Schneider Electric XB5AA42 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2014-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
C&K ComponentsD6C90F1LFS
SWITCH PUSH SPST-NO 0.1A 32V / Pushbutton Switch SPST-NO Keyswitch Through Hole
C&K ComponentsD6R90 F1 LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, 4 Pcb Hole Cnt, Solder
Pushbutton Switch, SPST, On-(off), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Flat Button 0.2A 48VDC Momentary Contact Panel Mount Screw
APEM1222MA
Pushbutton Switch, SPST, Momentary, 8A, 12VDC, Screw Terminal, Panel Mount-threaded

Descriptions

Descriptions of Schneider Electric XB5AA42 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
Illuminated Pushbutton, 22mm, Red, Plastic Bezel, 1 NC, Harmony XB5 Series
INDUSTRIAL PB SWITCH, SPST-NC, 6A, 120V; Switch Operation: Momentary; Pushbutton Actuator Style: Flush; Contact Configuration: SPST-NC; Product Range: Harmony XB5 Series; Switch Terminals: Screw Clamp; IP Rating: IP66, IP67, I
SWITCH, PUSHBUTTON, 1NC, 1.2A, 600V, SCREW; Contact Configuration:SPST-NC; Switch Operation:Momentary Spring Return; Contact Voltage AC Nom:600V; Contact Current Max:1.2A; Actuator Style:Round-Flush; Actuator / Cap Color:Red ;RoHS Compliant: Yes
SCHNEIDER ELECTRIC XB5AA42 Non-Illum Push Button, 22mm, Flush, 1NC, Red. More details: Non-Illuminated Push Button, 22mm, Momentary Action, Flush Guarded Button Type of Operator, Head Material Plastic, Contact Form 1NC, Bezel Plastic, Color Red, Contact Rating 10A @ 230VAC, NEMA Contact Rating Designation A600/Q600, Number of Operators 1, NEMA Rating 1, 2, 3, 4, 4X, 12, 13, IP Rating 65, Standards UL, CSA, CE, Terminal Connection Screw Clamp
" Square D (Schneider Electric) XB5AA42 Push Button Switch. Schneider Electric Harmony™ Square D™ Non-Illuminated Pushbutton, Corrosion-Resistant Dusttight/Watertight Unmarked, Series: XB5, 22 mm, 1NC, Slow Break Contact, Momentary Contact Mode, 6 A at 120 VAC, 3 A at 240 VAC, 1.2 A at 600 VAC, 0.55 A at 125 VDC, 0.27 A at 250 VDC, 0.1 A at 600 VDC Contact, Spring Return Operator, Bezel/Housing: Plastic, Flush/Round, Screw/Clamp Terminal, NEMA 1/2/3/3R/4/4X/12/13/IP65/IP66/IP69/IP69K, Panel Mount, Red, Environmental Conditions: -40 to 158 deg. Additional Description: SQD -XB5AA42 PUSHBUTTON 230VAC 2AMP XB5 +OPTIONS. Catalog Description: Schneider Electric,PUSHBUTTON 230VAC 2AMP XB5 +OPTIONS,1 NC,10A,22mm Round,AC15 - DC13,Harmony,Momentary,NEMA 4/4X/13,Non-Illuminated,Non-Illuminated Pushbutton,Red,Screw Clamp,UL Listed File Number E164353 CCN NKCR - CSA Certified File Number LR44087 Class 321103 - CE Marked,Water tight, Dust tight and Corrosion Resistant (Indoor/Outdoor)."

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 AA42
  • XB5AA42.