Descriptions of Schneider Electric XB4BW33B5 provided by its distributors.
Pushbutton Switch, DPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
Description Pushbutton Switch For Use With:XB4 RoHS Compliant: Yes
Switch Push Button N.O./N.C. DPST Flush Round Button 6A 600VAC 600VDC Momentary Contact Screw Clamp Panel Mount
ILLUMINATED PUSHBUTTON, 22MM, SPRING, 1NO+1NC, GREEN FLUSH, HARMONY XB4 SERIES
ILLUM INDUSTRIAL PB SW, 6A/120V, GREEN; Switch Operation: Momentary; Illumination Colour: Green; Product Range: Harmony XB4 Series; Pushbutton Actuator Style: Flush; Contact Configuration: SPST-NO, SPST-NC; Switch Terminals: S
Square D (Schneider Electric) XB4BW33B5 Harmony Illuminated Pushbutton. Square D™ Harmony™ Illuminated Pushbutton, Series: XB4, 22 mm, 1NC-1NO, Maintained/Momentary Contact Mode, 10 A at 24 VAC/VDC 50/60 Hz Contact, Flush/Spring Return Operator, LED Lamp, Bezel/Housing: Polished Chrome Metal, Round, Screw Clamp Terminal, NEMA 4/4X/13/IP66/IP67/IP69/IP69K, Panel Mount, Green, Environmental Conditions: -40 to 70 deg C Operating Temperature. Additional Description: SQD -XB4BW33B5 PUSHBUTTON LED 24V 22MM XB4 +OPTIONS GREEN 24 VAC/VDC. Catalog Description: Harmony, 22mm illuminated push button, flush, green, spring return, 24 V, 1 NO and 1 NC.
Contact Configuration = 1NC + 1NO / Series = Harmony XB4 / Poles = 2 / Actuator Type = Pushbutton / Switching Function = Momentary Function / Contact Current = 3 A @ 240 VAC / Contact Current = 550 mA @ 125 VDC / Contact Voltage = 240 VAC / Contact Voltage = 125 VDC / Cut Out Size (Diameter) mm = 22 / Legend = None / Termination Type = Screw Clamp Terminal / Mounting Type = Flush Mount / Switch Material = Plastic / Illumination Type = LED Lamp / Illumination Colour = Green / Illumination Supply Voltage V = 24 / Switch Colour = Green / Metallic / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Length mm = 57