Omron A165E-LS-24D-02

Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 30VDC 14.7N Solder Lug Panel Mount
$ 67.755
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A165E-LS-24D-02.

IHS

Datasheet11 pages3 years ago

Newark

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-14.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Switch, DPST, Momentary, 3A, 30VDC, Solder Terminal, Panel Mount-threaded
SWITCH PUSHBUTTON DPDT 6A 250V
Pushbutton Switch 4700 Rohs Compliant: Yes |APEM Inc. 4741A06UU
C&K ComponentsTP21SHZQE
Pushbutton Switch, DPST, Momentary, 1A, 28VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsTP21SHZGE
Pushbutton Switches 1A 120VAC 28VDC DPST OFF-(ON) Sldr Lug
E-SwitchPV4K2T0S9
ESWCH PV4K2T0S9 Switches > Pushbutton > Anti-Vandal > 19MM Illuminated

Descriptions

Descriptions of Omron A165E-LS-24D-02 provided by its distributors.

Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 30VDC 14.7N Solder Lug Panel Mount
Emergency stop switch, illuminated, 30mm dia, push-lock/turn-reset, DPST-NC, 24 VDC
Emergency Stop Switch 16.0 mm Mushroom Red Plastic LED 4X 2 Positions Maintained
Emergency Stop Switches / E-Stop Switches DPST-NC RED 24V 30mm IP65 Illuminated
EMERGENCY STOP SW, DPST-NC, 125V, SOLDER; Contact Configuration: DPST-NC; Switch Operation: Pushlock Turn Reset; Switch Terminals: Solder; Contact Current Max: 5A; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: -; Pushb
Contact Configuration = 2NC / Actuator Type = Round Button / Switching Function = Turn-to-Release Function / Contact Current = 3 A / Contact Voltage = 250 VAC / Cut Out Size (Diameter) mm = 16 / Termination Type = Soldering / Mounting Type = Panel Mount / Switch Colour = Red / Illumination = Yes / Protection Rating = IP65 / Series = A165E

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A165ELS24D02