Honeywell 102TL2-2

Switch Toggle OFF None ON DPST Round Lever IWTS 7.5A 250VAC 250VDC Panel Mount with Threads
$ 243.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 102TL2-2.

Farnell

Datasheet11 pages7 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Honeywell

Master Electronics

Inventory History

3 month trend:
-9.47%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-01-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
Honeywell102TL2-2D
Switch Toggle OFF None ON DPST Locking Lever IWTS 7.5A 250VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell12TL1-2
Switch Toggle OFF ON DPST Lever Solder 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
SWITCH TOGGLE DPST 10A 125V
Switch Toggle ON OFF DPST Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads
Honeywell2TL1-12
Switch Toggle N.O./N.C. DPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 102TL2-2 provided by its distributors.

Switch Toggle OFF None ON DPST Round Lever IWTS 7.5A 250VAC 250VDC Panel Mount with Threads
Toggle Switch, Dpst, Latched, 7.5A, 30Vdc, Locking Lever Actuator, Panel Mount-Threaded
Switch Toggle; Bat-Handle; 7.5A/28VDC; DPST; On-Off
SWITCH TOGGLE DPST 7.5A 115V | Honeywell 102TL2-2
TL Series Toggle Switch, 2 pole, 2 position, IWTS (16-20 Gage) terminal, Standard Lever. MS27785-22
TOGGLE SWITCH, DPST, 20A, 28VDC, PANEL;
MICRO SWITCH TL Series Toggle Switch, 2 pole, 2 position, IWTS (16-20 Gage) terminal, Standard Lever, Military Part Number MS27785-22 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102TL22