C&K Components 1.20123.0240000

Switch, UNIVERSAL Contact BlockS, DPST/2 NC, OFF-MOM., SILVER CONTACT MATERIAL
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-1.20123.0240000Contact
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 1.20123.0240000.

_legacy Avnet

Datasheet68 pages21 years ago

RS (Formerly Allied Electronics)

Related Parts

NKK SwitchesAT204H
ACCESSORY, BEZEL, POLYCARBONATE, GRAY, SERIES MLW
HoneywellAML52-C10L
Industrial Panel Mount Indicators / Switch Indicators Square GRAY Button W/LED FOR PUSHBUTTON
NKK SwitchesAT4076BH
ACCESSORY, P/B CAP, BUTTON W/FRAME, SQUARE, ILLUMINATIVE, WHITE/GRAY, SERIES JB

Descriptions

Descriptions of C&K Components 1.20123.0240000 provided by its distributors.

Switch,UNIVERSAL Contact BlockS,DPST/2 NC,OFF-MOM.,SILVER CONTACT MATERIAL
C&K 1.20123.0240000 Switches > Pushbutton > Illuminated Pushbtn
Contact Blocks N.C. DPST Momentary Quick Connect 6A 250VAC
Pushbutton - Illuminated & Industrial Controls
Switch Access Push Button Switch Contact Block
CONTACT BLOCK UNIV MOM 2NC SLV
Switch Contact Block; For Use With:C&K Rafix 16 Series Emergency Stop Pushbutton Switches; Contact Current Max:6A; Switch Terminals:Quick Connect; Circuitry:DPST-2NC; Mounting Type:Quick Connect; Switch Operation:(On) ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.20123.024//0000