Schneider Electric W67RCSX-3

Relay; E-Mech; Power; DPDT; Cur-Rtg 5A; Ctrl-V 24DC; Vol-Rtg 120/28AC/DC; Flange Mnt
$ 21.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric W67RCSX-3.

Newark

Datasheet64 pages22 years ago
Datasheet6 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

TE Connectivity / P&BKHAU-11D12-24
KHA Series Panel Plug-In Electromechanical Relay DPDT 5A 24VDC 650Ohm Socket
TE Connectivity / P&BKHU-11D12-24
RELAY GEN PURPOSE DPDT 5A 24V
RELAY GEN PURPOSE DPDT 5A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Power Relay 24VDC 7A DPDT(28x21.5x42.4)mm Socket
Electromechanical Relay DPDT 3A 24VDC 650Ohm Bracket Mount
Weidmuller8768680000
Power/Signal Relay, DPDT, Momentary, 0.029A (Coil), 24VDC (Coil), 700mW (Coil), DC Input, AC Output
Power Relay 24VDC 7A DPDT(28x21.5x42.4)mm Socket
TE Connectivity1-1393258-5
General Purpose Relay, SR2M Series, Power, Non Latching, DPDT, 24 VDC, 6 A

Descriptions

Descriptions of Schneider Electric W67RCSX-3 provided by its distributors.

Relay; E-Mech; Power; DPDT; Cur-Rtg 5A; Ctrl-V 24DC; Vol-Rtg 120/28AC/DC; Flange Mnt
POWER RELAY, DPDT, 24VDC, 5A, PLUG IN
General Purpose Relays DPDT INDUSTRIAL 24V

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 67RCSX-3
  • 67RCSX3
  • W67RCSX-3.
  • W67RCSX3