Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron LY2ZN-DC24

Omron Automation LY2ZN-DC24 Ice cube relay, DPDT, 24 VDC coil voltage, 7 A contact rating
$ 31.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY2ZN-DC24.

IHS

Datasheet16 pages23 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.74%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Omron Automation LY2Z-DC24 Ice cube relay, DPDT, 24 VDC coil voltage, 7 A contact rating
Universal relay base mount,welding mounting 27.94mm*21.59mm*36.06mm
Universal relay Plugins,D21.5XL28MM Bracket mounting,Through hole mounting 27.94mm*21.59mm*36.06mm
TE Connectivity / P&BKHAU-11D12-24
KHA Series Panel Plug-In Electromechanical Relay DPDT 5A 24VDC 650Ohm Socket
Weidmuller8768680000
Power/Signal Relay, DPDT, Momentary, 0.029A (Coil), 24VDC (Coil), 700mW (Coil), DC Input, AC Output
Phoenix Contact2834724
Ind. Relay/LED/Socket/Free-Wheeling Diode/Lever/Bracket Module; 24VDC In; 4PDT; 5A
Electromechanical Relay DPDT 7A 24VDC 650Ohm Through Hole

Descriptions

Descriptions of Omron LY2ZN-DC24 provided by its distributors.

Omron Automation LY2ZN-DC24 Ice cube relay, DPDT, 24 VDC coil voltage, 7 A contact rating
Power Relay 24VDC 7A DPDT(28x21.5x42.4)mm Socket
Plug-In, General Purpose Relay, Square, 36.9 mA, 8 Pins, Plug-in
Electromechanical Relay DPDT 7A 24VDC 650Ohm Socket
Universal relay Bracket mounting,Through hole mounting
Relay; General Purpose; LY; DPDT; Plug-in 24 VDC
Power/Signal Relay, DPDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 5A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, DPDT, 24VDC, 10A, SOCKET; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 10A; Product Range: LY Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 110V; Contact Voltage VDC: 24V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY2ZN DC24
  • LY2ZNDC24