Schneider Electric W6475ASX-1

Relay SSR 20mA 280V AC-IN 75A 480V AC-OUT 4-Pin
$ 96.516

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric W6475ASX-1.

IHS

Datasheet3 pages21 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00

Related Parts

Sensata /CrydomHD4875
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
SensataA4875
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 27mm 0.004A
Sensata /CrydomD4875-10
SSR RELAY, PANEL MOUNT, IP00, 530VAC/75A, 3-32VDC IN, INSTANTANEOUS
Teledyne RelaysSH48D95
Relay SSR 13mA 32V DC-IN 95A 510V AC-OUT 4-Pin

Descriptions

Descriptions of Schneider Electric W6475ASX-1 provided by its distributors.

Relay SSR 20mA 280V AC-IN 75A 480V AC-OUT 4-Pin
Solid State Relays 75A SPST-NO W/LAMP
48V(AC)~480V(AC) 75A 90V(AC)~280V(AC)
Solid-State Panel Mount Relay; Control Voltage Type:AC; Load Current RMS Max:75A; Contacts:SPST-NO; Control Voltage Max:280V; Control Voltage Min:90V; Output Current:75A; Output Device:SCR; Output Type:SCR; Output Voltage:560VAC RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • W6475ASX1