Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata A4875

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 27mm 0.004A
$ 106.533

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata A4875.

IHS

Datasheet7 pages5 years ago

JRH Electronics

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+8.22%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-10-19

Related Parts

Sensata /CrydomHD4875
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Sensata /CrydomHA4875
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 0.002A
Sensata /CrydomD4875-10
SSR RELAY, PANEL MOUNT, IP00, 530VAC/75A, 3-32VDC IN, INSTANTANEOUS
Teledyne RelaysSH48D95
Relay SSR 13mA 32V DC-IN 95A 510V AC-OUT 4-Pin
Schneider ElectricW6690ASX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Schneider ElectricW6690DSX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA

Descriptions

Descriptions of Sensata A4875 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 27mm 0.004A
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 75A;Ctrl-V 90-280AC;Vol-Rtg 80-530AC
Solid State Relay, 1Ph, 75A, 480VAC, AC Control, AC Load, Zero Crossing
Relay SSR 4mA 280V AC-IN 75A 530V AC-OUT 4-Pin
Ic,Normally-Open Panel-Mount Solid-State Relay,1-Channel,M:Hl048hd4.4
A48 Series 75 A 80 to 530 V Zero Cross AC Control Solid State Relay
SSR RELAY PANEL MOUNT IP00 480VAC/75A 90-280VAC IN ZERO
SSR, 75A, 480VAC; Control Voltage Range:90Vrms to 280Vrms; Operating Voltage Range:80Vrms to 530Vrms; Load Current:75A; Isolation Voltage:4kV; Control Voltage Type:AC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:800V; Control Voltage AC Max:280V; Control Voltage AC Min:90V; External Depth:22.2mm; External Diameter:4.4mm; External Length / Height:57.2mm; External Width:44.4mm; Fixing Centres:47.6mm; Load Current Min:40mA; Load Current RMS Max:75A; Must Release Voltage:10V; Output Type:Thyristor; RMS Load Current Min:40mA; RMS Load Voltage Max:530V; RMS Load Voltage Min:80V; Rate of Voltage Change dv / dt:500V/µs; Resistance:60kohm; Series:A48; Single Cycle Surge Current:1000A; Surge Current:1000A; Terminal Type:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • A4875 .
  • A4875.
  • A4875..