Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom HD4875

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A

$ 115.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom HD4875.

IHS

Datasheet8 pages5 years ago

Electro Sonic

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+1.93%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-10-16

Related Parts

SensataA4875
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 27mm 0.004A
Sensata /CrydomD4875-10
SSR RELAY, PANEL MOUNT, IP00, 530VAC/75A, 3-32VDC IN, INSTANTANEOUS
Sensata /CrydomD4875
D48 Series 75 A 80 to 530 V Zero Cross DC Solid State Relay Panel Mount
Teledyne RelaysSH48D95
Relay SSR 13mA 32V DC-IN 95A 510V AC-OUT 4-Pin
Schneider ElectricW6690ASX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Schneider ElectricW6690DSX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA

Descriptions

Descriptions of Sensata /Crydom HD4875 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 75A; Ctrl-V 3-32DC; Vol-Rtg 48-530AC
Solid state relay, 3-32 VDC, zero voltage switching, 75 A, PCB mounting, HD4875
Relay Solid State; 32V DC Control; SPST-NO; 530V AC 75A Load
HD48 Series 75 A 530 V Zero Cross DC Control Solid State Relay Panel Mount
RELAY, 48 TO 530 V (RMS), SPST-NO, 12 TO 90, 1200 VPEAK, 1000 APEAK (MAX.), AC
Solid State Relay, 1 Phase, Screw Clamp, Panel, SCR
Sensata / Crydom Solid State Relays - SSRs, HA AND HD SERIESseries, panel mount, Maximum load current75 A, Maximum load voltage530 V AC
SSR, PANEL MOUNT, 530VAC, 32VDC, 75A; Contact Configuration: SPST-NO; Load Current: 75A; Operating Voltage Max: 530Vrms; Relay Mounting: Panel; Relay Terminals: Screw; Switching Mode: Zero Crossing; Operating Voltage Min: 48Vrm

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD4875.