What’s new: Find the right parts faster with our redesigned experience

Learn more

Sensata /Crydom D4875-10

Ssr Relay, Panel Mount, IP00, 530VAC/75A, 3-32VDC in, Instantaneous

$ 120.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom D4875-10.

IHS

Datasheet7 pages5 years ago

Electro Sonic

TME

Master Electronics

Newark

Inventory History

3 month trend:
-0.14%

Related Parts

SensataA4875
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 27mm 0.004A
Sensata /CrydomHD4875
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Sensata /CrydomHA4875
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 0.002A
Teledyne RelaysSH48D95
Relay SSR 13mA 32V DC-IN 95A 510V AC-OUT 4-Pin
Schneider ElectricW6690DSX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Schneider ElectricW6690ASX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA

Descriptions

Descriptions of Sensata /Crydom D4875-10 provided by its distributors.

SSR RELAY, PANEL MOUNT, IP00, 530VAC/75A, 3-32VDC IN, INSTANTANEOUS
Relay SSR 2mA 32V DC-IN 75A 530V AC-OUT 4-Pin
Solid State Relay 75A SPST-NO 32V DC Control Voltage
Manufacturer Crydom Part No: D4875-10 RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000 V Family: D4875-10 Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 3 - 32 V Maximum Output Current: 75 A Circuit Arrangement: N/A Maxim
SSR, PANEL MOUNT, 530VAC, 32VDC, 75A; Co; SSR, PANEL MOUNT, 530VAC, 32VDC, 75A; Control Voltage Range:3VDC to 32VDC; Operating Voltage Range:80Vrms to 530Vrms; Contact Configuration:SPST-NO; Load Current:75A; Switching Mode:Random Turn On; Relay Terminals:Screw Clamp

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4875-10.