Schneider Electric W60HE1S-5DC

Relay; E-Mech; Power; SPDT; Cur-Rtg 2A; Ctrl-V 5DC; Vol-Rtg 120/24AC/DC; PCB Mnt; 5 Pin
$ 39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric W60HE1S-5DC.

Master Electronics

Datasheet2 pages21 years ago

RS (Formerly Allied Electronics)

Related Parts

Schneider ElectricW7PCX-1
7PC Series Subminiature 2 A SPDT 5 VDC PCB Through Hole Switching Relay
TE Connectivity5-1393238-8
Active RoHS Compliant ACTIVE (Last Updated: 1week ago) Silver Power Relay 8ms -40C 600mW 240Ohm
TE Connectivity5-1393238-9
Power Relay, SPDT, 5 VDC, 16 A, RT1 Series, Through Hole, Non Latching
TE ConnectivityRT174005
Electromechanical Relay 5VDC 100Ohm 15A SPDT (29x12.7x15.7)mm THT Power Relay
Omron G2RL-1-E-DC5 G2RL Relay Power PCB SPDT 5V 16A Compact Design
G5LE Cubic PCB Power Relay Flux Protection SPDT 10A 5VDC Through Hole Tray

Descriptions

Descriptions of Schneider Electric W60HE1S-5DC provided by its distributors.

Relay;E-Mech;Power;SPDT;Cur-Rtg 2A;Ctrl-V 5DC;Vol-Rtg 120/24AC/DC;PCB Mnt;5 Pin
Power Relay 5VDC 75Ohm 2A SPDT(15.2x27.9x14.4)mm THT
Power Relay; Series:60; Relay Type:Miniature; Coil Voltage VDC Nom:5V; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Coil Voltage DC Max:5V; Contact Rating:2A ;RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • W60HE1S5DC