Descriptions of Schneider Electric RXM4GB2BD provided by its distributors.
Electromechanical Relay 24VDC 650Ohm 3A 4PDT (27x21x55)mm Plug-In Miniature Relay
Relay, 4 Form C (NO/NC), 24 V (DC), 650 Ω, 3 A, monostable, RXM4GB2BD
Plug-In, General Purpose Relay, Square, 3 A, 14 Pins, Quick Connect
4PDT Socket Mount Non-Latching Relay Plug In; 3 A @ 28 V dc; 24V dc
RELAY, 4PDT SOCKET MOUNT, 3 A @ 28VDC 24 VDC, HARMONY RXM SERIES
Miniature Plug-in Relay RXM, 4CO, DC, 24V, 3A, PCB Pins
Schneider Electric Harmony Elektromechanische Relais RXM4GB2BD - RXM4GB2BD
Schneider PLUG-IN RELAY 250V 3A RXM +OPTIONS
HARMONY, MINIATURE PLUG-IN RELAY
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
INTERFACE RELAY, 4PDT, 24VDC, 650OHM; Coil Voltage VDC Nom:24V; Contact Current Max:3A; Contact Voltage AC Nom:250V; Contact Voltage DC Max:250V; Coil Resistance:650ohm; Contact Configuration:4PDT; Relay Mounting:Plug In
RELAY, 4PDT, 250VAC, 2A; Contact Configuration: 4PDT; Coil Voltage: 24VDC; Contact Current: 3A; Product Range: Zelio RXM Series; Relay Mounting: Socket; Coil Type: DC; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect;