Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HC4D-H-DC24V

Relays 24VDC 650Ohm 3A 4PDT-MBB(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

$ 27.36
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC4D-H-DC24V.

element14

Datasheet25 pages16 years ago
Datasheet8 pages19 years ago

Electro Sonic

IHS

Panasonic

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-17
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

PanasonicHC4D-HP-DC24V
HC Series 3 A 4PDT 24 VDC Through Hole Miniature General Purpose Power Relay
PanasonicHC4D-HL-DC24V
Relays 24VDC 650Ohm 3A 4PDT-MBB(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
TE ConnectivityKHAU-17D11-24
Power/Signal Relay, 4 Form C, 4Pdt, Momentary, 0.038A (Coil), 24Vdc (Coil), 850Mw (Coil), 2.5A
TE ConnectivityR10-E2P4-V700
Power Relay 24VDC 3A 4PDT(24.1x18.7x30.2)mm THT
PanasonicHC4D-HL-DC12V
Relays 12VDC 160Ohm 3A 4PDT-MBB(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay
Omron Omron Power relay, MY4series, 120V ac_coil_voltage, switching current5A, 4 Knife Throw

Descriptions

Descriptions of Panasonic HC4D-H-DC24V provided by its distributors.

Relays 24VDC 650Ohm 3A 4PDT-MBB(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
HC Series 3 A 4PDT 24 VDC Plug-In Miniature General Purpose Power Relay
Power/Signal Relay, 8PDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output, Socket Mount
RELAY, 4PDT, 250VAC, 30VDC, 5A
Relay, 4Pdt, 250Vac, 30Vdc, 5A; Contact Configuration:4Pdt; Coil Voltage:24Vdc; Contact Current:5A; Product Range:Hc Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Panasonic HC4D-H-DC24V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC4DHDC24V