Omron MY4F-DC24

silver 24V 3A 4PDT (4 Form C) Plugin, 22.5x29mm Power Relays ROHS
$ 10.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY4F-DC24.

IHS

Datasheet58 pages5 years ago

Omron

Electro Sonic

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2023-05-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Electromechanical Relay 24VDC 636Ohm 5A 4PDT(28x21.5x36)mm Socket General Purpose Relay
Universal relay Plugins,D21.5XL28MM Through hole mounting 28mm*21.5mm*36mm
Electromechanical Relay 4PDT 3A 24VDC 650Ohm Through Hole
Schneider Electric782XDX1C-12D
Control Relay E-Mech 4PDT 3A 12 VDC,782 Power Series
Schneider Electric782XDX3C-120A
Relay; E-Mech; Control; 4PDT; Cur-Rtg 3A; Ctrl-V 120AC; Vol-Rtg 120/240 AC, 28/220 DC
Magnecraft782XDX1C-120A
Control Relay E-Mech 4PDT 3A 120 VAC,782 Power Series

Descriptions

Descriptions of Omron MY4F-DC24 provided by its distributors.

silver 24V 3A 4PDT (4 Form C) Plugin,22.5x29mm Power Relays ROHS
Electromechanical Relay 4PDT 5A 24VDC 636Ohm Socket
Electromechanical Relay 4PDT 3A 24VDC 650Ohm Bracket Mount
POWER RELAY, MINIATURE, 4PDT, 24VDC, 3A;
Relay; General Purpose; MY; 4PDT; 24 VDC
Switch; Key; DPST - NC + SPST - NO
MY4F-DC24, OMRON INDUSTRIAL PRODUCTS
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.036A (Coil), 26.4VDC (Coil), 900mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
OMRON MY4F-DC24 Relay, 14Pin, 4PDT, 5A, 24VDC. More details: Relay, Top Flange Mounting, 14 Pins, 4PDT Contact Form, 5 Contact Amp Rating (Resistive), 24VDC Coil Volts, Contact Material Silver Nickel, Socket -, Coil VA Rating 0.9, Hz 50/60, Features General Purpose Relays, Standard, Unsealed, Standards UL, CSA, VDE, SEV, CE

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY4F DC24
  • MY4FDC24