Omron MY4-02-DC24

Universal relay Plugins, D21.5XL28MM Through hole mounting 28mm*21.5mm*36mm
$ 12.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY4-02-DC24.

IHS

Datasheet35 pages10 years ago

Omron

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.50%

CAD Models

Download Omron MY4-02-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2016-01-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

silver 24V 3A 4PDT (4 Form C) Plugin,22.5x29mm Power Relays ROHS
Electromechanical Relay 24VDC 636Ohm 5A 4PDT(28x21.5x36)mm Socket General Purpose Relay
Omron Omron Power relay, MY4series, 24V dc_coil_voltage, switching current5A, 4 Knife Throw
Schneider Electric782XDX3C-120A
Relay; E-Mech; Control; 4PDT; Cur-Rtg 3A; Ctrl-V 120AC; Vol-Rtg 120/240 AC, 28/220 DC
Magnecraft782XDX1C-120A
Control Relay E-Mech 4PDT 3A 120 VAC,782 Power Series
Schneider Electric782XDX1C-12D
Control Relay E-Mech 4PDT 3A 12 VDC,782 Power Series
Electromechanical Relay 4PDT 3A 24VDC 650Ohm Through Hole
TE Connectivity / P&BR10S-E2Y4-J1.0K
Power Relay 1KOhm 3A 4PDT(29.59x18.67x38.1)mm THT General Purpose Relay

Descriptions

Descriptions of Omron MY4-02-DC24 provided by its distributors.

Universal relay Plugins,D21.5XL28MM Through hole mounting 28mm*21.5mm*36mm
Electromechanical Relay 4PDT 3A 24VDC 650Ohm Through Hole
Relay, 4Pdt, 250Vac, 30Vdc, 5A; |Omron Industrial Automation MY4 02 DC24
Power/Signal Relay, 4PDT, Momentary, 0.036A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), 125VDC (Contact), DC Input, AC/DC Output
RELAY, 4PDT, 250VAC, 30VDC, 5A; Contact Configuration: 4PDT; Coil Voltage: 24VDC; Contact Current: 5A; Product Range: MY Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quic

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY4 02 DC24
  • MY4-02 DC24
  • MY4-02DC24
  • MY402 DC24
  • MY402DC24