Schneider Electric RXM2AB2B7

Electromechanical Relay 24VAC 180Ohm 12A DPDT(27x21x55)mm Plug-In Plug-In Relay
$ 7.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXM2AB2B7.

IHS

Datasheet5 pages7 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+151%

CAD Models

Download Schneider Electric RXM2AB2B7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1415002-1
Electromechanical Relay 24VAC 192Ohm 24A DPDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
TE ConnectivityPT22A524B
Power Relay 24VAC 192Ohm 24A DPDT(28.1x22.1x36)mm Plug-In Miniature Relay
Schneider Electric782XBXM4L-24A
Electromechanical Relay, DPDT, 12A (Contact), 28VDC (Contact), AC/DC Output
Power Relay 24VAC 10A DPDT(44x22.5x41.9)mm Flange
General Purpose Relay, DPDT, 10A, 24VAC, Max V250AC 125DC, Bracket Mnt, 8 Pin
Relay, plug-in, 8-pin, DPDT, 10 A, mech & LED indicators, label facility, 24 VAC

Descriptions

Descriptions of Schneider Electric RXM2AB2B7 provided by its distributors.

Electromechanical Relay 24VAC 180Ohm 12A DPDT(27x21x55)mm Plug-In Plug-In Relay
Power/Signal Relay, 2 Form C, DPDT, Momentary, 3200mW (Coil), 12A (Contact), 28VDC (Contact), AC Input, Random, AC/DC Output, Socket Mount
Interface Relay; Series:RXM; Coil Voltage VAC Nom:24V; Coil Resistance:180ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:12A; Coil Voltage AC Max:24V ;RoHS Compliant: Yes
RELAY, DPDT, 250VAC, 12A; Contact Configuration: DPDT; Coil Voltage: 24VAC; Contact Current: 12A; Product Range: Zelio RXM Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect
RELAY, 2 CO, 24VAC, W/ LED; Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Contact Current Max:12A; Coil Resistance:180ohm; Contact Configuration:DPDT; Coil Type:AC; Relay Mounting:Plug-In; External Height:40mm; External Width:21mm; External Depth:27mm; Contact Configuration:DPDT

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL