Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1415002-1

Electromechanical Relay 24VAC 192Ohm 24A DPDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
$ 9.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1415002-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages11 years ago
Datasheet4 pages2 years ago

Farnell

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-1.57%

CAD Models

Download TE Connectivity 1415002-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityPT270548
Power/Signal Relay, 2 Form C, DPDT, Momentary, 1000mW (Coil), AC Input, Random, AC Output, Panel Mount
TE ConnectivityPT270512
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 1000Mw (Coil), 12A (Contact), Ac Input, Ac/Dc
TE Connectivity5-1419111-8
Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), 12A (Contact), AC Input, AC/DC Output
TE Connectivity / P&BPCLH-203A1S,000
PCLH Series Miniature Power Relay 2-Pole 2-Form C 24 VAC 160 Ohm 1.4 VA Silver Cadmium Oxide
PanasonicHL2-H-AC24V-F
HL Series 10 A DPST 24 VDC Plug-In Space Saving General Purpose Power Relay
HL Series 10A DPST 24 VAC Chassis Mount Space Saving General Purpose Power Relay
TE Connectivity7-1415002-1
Electromechanical Relay 24VAC 192Ohm 20A 3PDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
TE ConnectivityPT570R24
Power Relay, 4Pdt, 24Vac, 6A, Socket Rohs Compliant: Yes |Schrack Te Connectivity 7-1415001-1.
TE Connectivity6-1419111-6
Universal relay Plugins,D22.5XL28MM Bracket mounting,Through hole mounting 28mm*22.5mm*29mm
TE ConnectivityPT52AR24B
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Socket Mount
TE ConnectivityPT22A524B
Power Relay 24VAC 192Ohm 24A DPDT(28.1x22.1x36)mm Plug-In Miniature Relay
Weidmuller8690110000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of TE Connectivity 1415002-1 provided by its distributors.

Electromechanical Relay 24VAC 192Ohm 24A DPDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
POWER RELAY, DPDT, 12A, 240VAC, SOCKET; Contact Configuration:DPDT; Coil Voltage:24VAC; Contact Current:12A; Product Range:PT Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240V; Relay Termina
Switching Current A = 12 / Switching Capacity kVA = 2.8 / Switching Voltage - AC V = 400 / Contact Material = AgNi 90/10 / Termination Type = Blade Terminal / Mounting Type = Socket Mount / Series = PT / Width mm = 22.5 / Coil Voltage - AC V = 24 / Length mm = 28 / Height mm = 29 / Contact Configuration = 2CO / Coil Type = AC
PT270R24 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 12 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: 1415002-1 | Internal Number: 1415002-1 | Alias Number: PT270R24 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1415002-1 .
  • PT270R24