Schneider Electric NSYS3D4320P

Wall cabinet, (H x W x D) 400 x 300 x 200 mm, IP66, steel, light gray, NSYS3D4320P
$ 89.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric NSYS3D4320P.

Newark

Datasheet2 pages0 years ago

element14 APAC

Burklin Elektronik

TME

TodayComponents

Inventory History

3 month trend:
-2.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in
Bud IndustriesSNB-3735
Bud Industries SNB-3735 Electronic Enclosure, Keyed, Quarter Turn, Latch,15.8x11.8x5.9 in
HammondEJ884
Latches Electrical Enclosure, 8 in H, 4 in D, 8 in W, type-3r, type-12, type-13, type-4, Steel
Bud IndustriesSNB-3731
Bud Industries SNB-3731 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x5.9 in
HammondHJ10125HLP
Clamps Electrical Enclosure, 10 in H, 5 in D, 12 in W, type-3r, type-12, type-13, type-4, Steel
HammondEJ8104
Latches Electrical Enclosure, 8 in H, 4 in D, 10 in W, type-3r, type-12, type-13, type-4, Steel

Descriptions

Descriptions of Schneider Electric NSYS3D4320P provided by its distributors.

Wall cabinet, (H x W x D) 400 x 300 x 200 mm, IP66, steel, light gray, NSYS3D4320P
Enclosure, Spacial 3D, 400x300x200mm External Height: 400mm;External Width: 300mm;External Depth: 200mm;IP Rating: IP66;Mounting: Wall;Steel Wall Boxes, Enclosures and Terminal Boxes
Enclosure, 7.87" X 11.81" X 15.75"; Enclosure Type:Electrical/Industrial; Enclosure Material:Steel; External Height - Metric:400Mm; External Width - Metric:300Mm; External Depth - Metric:200Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Square D By Schneider Electric NSYS3D4320P

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL